+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | BROADCOM (AVAGO) | |
Type of diode | LED | |
LED colour | amber, green | |
Mounting | SMD | |
Operating voltage | 1.6...2.4V DC | |
Dimensions | 3.2x2.7x1.1mm | |
Viewing angle | 170° | |
LED current | 20mA | |
Wavelength | 572nm, 592nm | |
LED lens | diffused | |
LED version | bicolour | |
Luminosity of green colour | 28.5...45mcd | |
Power | 52/60mW | |
Front | convex | |
Manufacturer series | chipLED | |
Luminosity of amber colour | 28.5...55mcd |