+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

HSMF-C165

LED; red/green; SMD; 0603; 1.95÷2.6/2.2÷2.6VDC; 1.6x0.8x0.5mm


Manufacturer: BROADCOM (AVAGO)

Manufacturer part number:
HSMF-C165
TME Symbol:
HSMF-C165

Specification

Manufacturer
BROADCOM (AVAGO)
Type of diode
LED
LED colour
red/green
Mounting
SMD
Case - inch
0603
Operating voltage
1.95...2.6/2.2...2.6V DC
Dimensions
1.6x0.8x0.5mm
Viewing angle
120°
LED current
20mA
Wavelength
572nm, 621nm
LED lens
diffused
LED version
bicolour
Luminosity of red colour
2.8...10mcd
Luminosity of green colour
4.5...15mcd
Power
52/52mW
Manufacturer series
chipLED
Gross weight0.011 g
Certificates
See other products in this category: SMD colour LEDs BROADCOM (AVAGO),
See other products from this series.:
*
HSMF-C165
17857 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 0.56 USDGross price for quantities from 1 pcs - 0.56 USD
Net price for quantities from 10 pcs - 0.41 USDGross price for quantities from 10 pcs - 0.41 USD
Net price for quantities from 50 pcs - 0.33 USDGross price for quantities from 50 pcs - 0.33 USD
Net price for quantities from 100 pcs - 0.30 USDGross price for quantities from 100 pcs - 0.30 USD
Net price for quantities from 250 pcs - 0.27 USDGross price for quantities from 250 pcs - 0.27 USD
Net price for quantities from 500 pcs - 0.24 USDGross price for quantities from 500 pcs - 0.24 USD
Net price for quantities from 1000 pcs - 0.23 USDGross price for quantities from 1000 pcs - 0.23 USD
Net price for quantities from 2000 pcs - 0.21 USDGross price for quantities from 2000 pcs - 0.21 USD
Net price for quantities from 4000 pcs - 0.19 USDGross price for quantities from 4000 pcs - 0.19 USD
Net price for quantities from 8000 pcs - 0.18 USDGross price for quantities from 8000 pcs - 0.18 USD
Packaging method by the manufacturer:
Reel = 4 000 pcs