+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | BROADCOM (AVAGO) | |
Type of diode | LED | |
LED colour | orange/green | |
Mounting | SMD | |
Case - inch | 0603 | |
Operating voltage | 1.95...2.6/2.2...2.6V DC | |
Dimensions | 1.6x0.8x0.5mm | |
Viewing angle | 120° | |
LED current | 20mA | |
Wavelength | 572nm, 604nm | |
LED lens | diffused | |
LED version | bicolour | |
Luminosity of orange colour | 2.5...8mcd | |
Luminosity of green colour | 4.5...15mcd | |
Power | 52/52mW | |
Manufacturer series | chipLED |