+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | BROADCOM (AVAGO) | |
Type of diode | LED | |
LED colour | blue, orange | |
Mounting | SMD | |
Case - inch | 0605 | |
Luminosity | 18...285mcd | |
Operating voltage | 1.6...2.4/2.7...3.9V DC | |
Dimensions | 1.6x1.25x0.4mm | |
Viewing angle | 140/150° | |
LED current | 10mA | |
Wavelength | 467nm, 605nm | |
LED lens | transparent | |
Front | flat | |
Manufacturer series | chipLED |