+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | BROADCOM (AVAGO) | |
Type of diode | LED | |
LED colour | red, yellow green | |
Mounting | SMD | |
Operating voltage | 1.6...2.4V DC | |
Dimensions | 1.6x1.5x0.7mm | |
Viewing angle | 130° | |
LED current | 20mA | |
Wavelength | 571nm, 635nm | |
LED lens | transparent | |
Luminosity of red colour | 45...180mcd | |
Luminosity of yellow colour | 28.5...112.5mcd | |
Front | flat | |
Manufacturer series | chipLED |