+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

HSMF-C255

LED; RGB; SMD; 1.6÷2.4/2.5÷3.5VDC; 3.2x1.2x0.8mm; 10mA; Front: flat

NEW

Manufacturer: BROADCOM (AVAGO)

Manufacturer part number:
HSMF-C255
TME Symbol:
HSMF-C255

Specification

Manufacturer
BROADCOM (AVAGO)
Type of diode
LED
LED colour
RGB
Mounting
SMD
Operating voltage
1.6...2.4/2.5...3.5V DC
Dimensions
3.2x1.2x0.8mm
LED current
10mA
Wavelength
466nm, 521nm, 623nm
LED lens
transparent
Luminosity of red colour
28.5...180mcd
Luminosity of blue colour
28.5...180mcd
Luminosity of green colour
180...450mcd
Front
flat
Manufacturer series
chipLED
Gross weight0.5 g
Certificates
See other products in this category: SMD colour LEDs BROADCOM (AVAGO),
See other products from this series.:
*
HSMF-C255
0 in TME stock
Net price for quantities from 1 pcs - 2.14 USDGross price for quantities from 1 pcs - 2.14 USD
Net price for quantities from 10 pcs - 1.78 USDGross price for quantities from 10 pcs - 1.78 USD
Net price for quantities from 100 pcs - 1.43 USDGross price for quantities from 100 pcs - 1.43 USD
Net price for quantities from 500 pcs - 1.21 USDGross price for quantities from 500 pcs - 1.21 USD
Net price for quantities from 1000 pcs - 1.03 USDGross price for quantities from 1000 pcs - 1.03 USD
Net price for quantities from 3000 pcs - 1.00 USDGross price for quantities from 3000 pcs - 1.00 USD
Net price for quantities from 6000 pcs - 0.96 USDGross price for quantities from 6000 pcs - 0.96 USD
No. of pieces (Multiplicity: 1)