+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

HSMG-C110

LED; green; SMD; 1204; 4.5÷15mcd; 2.2÷2.6VDC; 3.2x1.5x1mm; 130°

Manufacturer: BROADCOM (AVAGO)

Manufacturer part number:
HSMG-C110
TME Symbol:
HSMG-C110

Specification

Manufacturer
BROADCOM (AVAGO)
Type of diode
LED
LED colour
green
Mounting
SMD
Case - inch
1204
Luminosity
4.5...15mcd
Operating voltage
2.2...2.6V DC
Dimensions
3.2x1.5x1mm
Viewing angle
130°
LED current
20mA
Wavelength
572nm
LED lens
diffused
Power
65mW
Manufacturer series
chipLED
Gross weight0.031 g
Certificates
See other products in this category: SMD colour LEDs BROADCOM (AVAGO),
See other products from this series.:
*
HSMG-C110
4535 in TME stock
Net price for quantities from 5 pcs - 0.13 USDGross price for quantities from 5 pcs - 0.13 USD
Net price for quantities from 25 pcs - 0.08 USDGross price for quantities from 25 pcs - 0.08 USD
Net price for quantities from 100 pcs - 0.08 USDGross price for quantities from 100 pcs - 0.08 USD
Net price for quantities from 500 pcs - 0.07 USDGross price for quantities from 500 pcs - 0.07 USD
Net price for quantities from 2000 pcs - 0.06 USDGross price for quantities from 2000 pcs - 0.06 USD
No. of pieces (Multiplicity: 5)
Minimum order quantity: 5.
Multiplicity: 5.
Packaging method by the manufacturerReel = 3 000 pcs