+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

HSMG-C197

LED; green; SMD; 0603; 4.5÷15mcd; 2.2÷2.6VDC; 1.6x0.7x0.4mm; 130°

Manufacturer: BROADCOM (AVAGO)

Manufacturer part number:
HSMG-C197
TME Symbol:
HSMG-C197

Specification

Manufacturer
BROADCOM (AVAGO)
Type of diode
LED
LED colour
green
Mounting
SMD
Case - inch
0603
Luminosity
4.5...15mcd
Operating voltage
2.2...2.6V DC
Dimensions
1.6x0.7x0.4mm
Viewing angle
130°
LED current
20mA
Wavelength
572nm
LED lens
diffused
Power
52mW
Manufacturer series
chipLED
Gross weight0.012 g
Certificates
See other products in this category: SMD colour LEDs BROADCOM (AVAGO),
See other products from this series.:
*
HSMG-C197
3140 in TME stock
Net price for quantities from 5 pcs - 0.16 USDGross price for quantities from 5 pcs - 0.16 USD
Net price for quantities from 25 pcs - 0.13 USDGross price for quantities from 25 pcs - 0.13 USD
Net price for quantities from 100 pcs - 0.12 USDGross price for quantities from 100 pcs - 0.12 USD
Net price for quantities from 500 pcs - 0.09 USDGross price for quantities from 500 pcs - 0.09 USD
Net price for quantities from 2000 pcs - 0.08 USDGross price for quantities from 2000 pcs - 0.08 USD
No. of pieces (Multiplicity: 5)
Minimum order quantity: 5.
Multiplicity: 5.
Packaging method by the manufacturerReel = 4 000 pcs