+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

HSMH-H120

LED; red; SMD; 7.2mcd; 1.6÷2.6VDC; 1.6x1x0.6mm; 155°; 20mA; λd: 660nm


Manufacturer: BROADCOM (AVAGO)

Manufacturer part number:
HSMH-H120
TME Symbol:
HSMH-H120

Specification

Manufacturer
BROADCOM (AVAGO)
Type of diode
LED
LED colour
red
Mounting
SMD
Luminosity
7.2mcd
Operating voltage
1.6...2.6V DC
Dimensions
1.6x1x0.6mm
Viewing angle
155°
LED current
20mA
Wavelength
660nm
LED version
angular
Power
65mW
Manufacturer series
chipLED
Gross weight0.012 g
Certificates
See other products in this category: SMD colour LEDs BROADCOM (AVAGO),
See other products from this series.:
*
HSMH-H120
3385 in TME stock
Net price for quantities from 1 pcs - 0.29 USDGross price for quantities from 1 pcs - 0.29 USD
Net price for quantities from 10 pcs - 0.26 USDGross price for quantities from 10 pcs - 0.26 USD
Net price for quantities from 100 pcs - 0.19 USDGross price for quantities from 100 pcs - 0.19 USD
Net price for quantities from 250 pcs - 0.17 USDGross price for quantities from 250 pcs - 0.17 USD
Net price for quantities from 500 pcs - 0.13 USDGross price for quantities from 500 pcs - 0.13 USD
Net price for quantities from 1000 pcs - 0.11 USDGross price for quantities from 1000 pcs - 0.11 USD
Net price for quantities from 2000 pcs - 0.09 USDGross price for quantities from 2000 pcs - 0.09 USD
Net price for quantities from 4000 pcs - 0.08 USDGross price for quantities from 4000 pcs - 0.08 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 4 000 pcs