+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

HSML-A401-U40M1

LED; orange; SMD; PLCC4; 450÷1125mcd; 2.2÷2.5VDC; 3.2x2.8x1.9mm

Manufacturer: BROADCOM (AVAGO)

Manufacturer part number:
HSML-A401-U40M1
TME Symbol:
HSML-A401-U40M1

Specification

Manufacturer
BROADCOM (AVAGO)
Type of diode
LED
LED colour
orange
Mounting
SMD
Case
PLCC4
Case - mm
3228
Luminosity
450...1125mcd
Operating voltage
2.2...2.5V DC
Dimensions
3.2x2.8x1.9mm
Viewing angle
120°
LED current
50mA
Wavelength
605nm
LED lens
transparent
Power
0.18W
Front
flat
Gross weight0.2 g
Certificates
See other products in this category: SMD colour LEDs BROADCOM (AVAGO),
*
HSML-A401-U40M1
0 in TME stock
Net price for quantities from 1 pcs - 0.70 USDGross price for quantities from 1 pcs - 0.70 USD
Net price for quantities from 5 pcs - 0.51 USDGross price for quantities from 5 pcs - 0.51 USD
Net price for quantities from 10 pcs - 0.43 USDGross price for quantities from 10 pcs - 0.43 USD
Net price for quantities from 30 pcs - 0.33 USDGross price for quantities from 30 pcs - 0.33 USD
Net price for quantities from 50 pcs - 0.30 USDGross price for quantities from 50 pcs - 0.30 USD
Net price for quantities from 100 pcs - 0.28 USDGross price for quantities from 100 pcs - 0.28 USD
Net price for quantities from 200 pcs - 0.26 USDGross price for quantities from 200 pcs - 0.26 USD
Net price for quantities from 1000 pcs - 0.24 USDGross price for quantities from 1000 pcs - 0.24 USD
No. of pieces (Multiplicity: 1)