+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

HSML-C110

LED; orange; SMD; 28.5÷95mcd; 1.9÷2.4VDC; 3.2x1x1.5mm; 130°; 20mA


Manufacturer: BROADCOM (AVAGO)

Manufacturer part number:
HSML-C110
TME Symbol:
HSML-C110

Specification

Manufacturer
BROADCOM (AVAGO)
Type of diode
LED
LED colour
orange
Mounting
SMD
Luminosity
28.5...95mcd
Operating voltage
1.9...2.4V DC
Dimensions
3.2x1x1.5mm
Viewing angle
130°
LED current
20mA
Wavelength
609nm
LED version
angular
Power
60mW
Front
convex
Manufacturer series
chipLED
Gross weight0.5 g
Certificates
See other products in this category: SMD colour LEDs BROADCOM (AVAGO),
See other products from this series.:
*
HSML-C110
0 in TME stock
No. of pieces (Multiplicity: 3 000)
Minimum order quantity: 3 000.
Multiplicity: 3 000.
Net price for quantities from 3000 pcs - 0.09 USDGross price for quantities from 3000 pcs - 0.09 USD