+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

HSML-C120

LED; orange; SMD; 0603; 28.5÷90mcd; 1.9÷2.4VDC; 1.6x1x0.6mm; 155°


Manufacturer: BROADCOM (AVAGO)

Manufacturer part number:
HSML-C120
TME Symbol:
HSML-C120

Specification

Manufacturer
BROADCOM (AVAGO)
Type of diode
LED
LED colour
orange
Mounting
SMD
Case - inch
0603
Luminosity
28.5...90mcd
Operating voltage
1.9...2.4V DC
Dimensions
1.6x1x0.6mm
Viewing angle
155°
LED current
20mA
Wavelength
605nm
LED lens
transparent
Power
60mW
Manufacturer series
chipLED
Gross weight0.017 g
Certificates
See other products in this category: SMD colour LEDs BROADCOM (AVAGO),
See other products from this series.:
*
HSML-C120
0 in TME stock
No. of pieces (Multiplicity: 4 000)
Minimum order quantity: 4 000.
Multiplicity: 4 000.
Product for special order
Packaging method by the manufacturer:Reel = 4 000 pcs