+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

HSML-C230

LED; orange; SMD; 0402; 28.5mcd; 1.6÷2.4VDC; 1x0.55x0.3mm; 140°


Manufacturer: BROADCOM (AVAGO)

Manufacturer part number:
HSML-C230
TME Symbol:
HSML-C230

Specification

Manufacturer
BROADCOM (AVAGO)
Type of diode
LED
LED colour
orange
Mounting
SMD
Case - inch
0402
Luminosity
28.5mcd
Operating voltage
1.6...2.4V DC
Dimensions
1x0.55x0.3mm
Viewing angle
140°
LED current
20mA
Wavelength
605nm
LED lens
diffused
LED version
angular
Power
60mW
Manufacturer series
chipLED
Gross weight0.011 g
Certificates
See other products in this category: SMD colour LEDs BROADCOM (AVAGO),
See other products from this series.:
*
HSML-C230
3810 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 0.47 USDGross price for quantities from 1 pcs - 0.47 USD
Net price for quantities from 5 pcs - 0.23 USDGross price for quantities from 5 pcs - 0.23 USD
Net price for quantities from 25 pcs - 0.18 USDGross price for quantities from 25 pcs - 0.18 USD
Net price for quantities from 100 pcs - 0.15 USDGross price for quantities from 100 pcs - 0.15 USD
Net price for quantities from 500 pcs - 0.14 USDGross price for quantities from 500 pcs - 0.14 USD
Packaging method by the manufacturer:
Reel = 4 000 pcs