+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

HSMM-A100-S00J1

LED; green; SMD; PLCC2; 180÷350mcd; 3.4÷4.05VDC; 3.5x2.8x1.9mm


Manufacturer: BROADCOM (AVAGO)

Manufacturer part number:
HSMM-A100-S00J1
TME Symbol:
HSMM-A100-S00J1

Specification

Manufacturer
BROADCOM (AVAGO)
Type of diode
LED
LED colour
green
Mounting
SMD
Case
PLCC2
Case - mm
3528
Luminosity
180...350mcd
Operating voltage
3.4...4.05V DC
Dimensions
3.5x2.8x1.9mm
Viewing angle
120°
LED current
20mA
Wavelength
572nm
LED lens
transparent
Power
114mW
Gross weight0.036 g
Certificates
See other products in this category: SMD colour LEDs BROADCOM (AVAGO),
*
HSMM-A100-S00J1
1462 in TME stock
Net price for quantities from 1 pcs - 1.47 USDGross price for quantities from 1 pcs - 1.47 USD
Net price for quantities from 5 pcs - 1.27 USDGross price for quantities from 5 pcs - 1.27 USD
Net price for quantities from 10 pcs - 1.16 USDGross price for quantities from 10 pcs - 1.16 USD
Net price for quantities from 50 pcs - 0.90 USDGross price for quantities from 50 pcs - 0.90 USD
Net price for quantities from 100 pcs - 0.81 USDGross price for quantities from 100 pcs - 0.81 USD
Net price for quantities from 250 pcs - 0.72 USDGross price for quantities from 250 pcs - 0.72 USD
Net price for quantities from 500 pcs - 0.67 USDGross price for quantities from 500 pcs - 0.67 USD
Net price for quantities from 1000 pcs - 0.62 USDGross price for quantities from 1000 pcs - 0.62 USD
Net price for quantities from 2000 pcs - 0.59 USDGross price for quantities from 2000 pcs - 0.59 USD
Net price for quantities from 4000 pcs - 0.56 USDGross price for quantities from 4000 pcs - 0.56 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 2 000 pcs