+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | BROADCOM (AVAGO) | |
Type of diode | LED | |
LED colour | green | |
Mounting | SMD | |
Luminosity | 45...126mcd | |
Operating voltage | 3.3...3.9V DC | |
Dimensions | 3.2x1x1.5mm | |
Viewing angle | 130° | |
LED current | 20mA | |
Wavelength | 525nm | |
LED lens | transparent | |
Power | 78mW | |
Front | convex | |
Manufacturer series | chipLED |