+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

HSMQ-C280

LED; green; SMD; 0402; 112.5÷222.8mcd; 2.7÷3.9VDC; 1x0.5x0.4mm

Manufacturer: BROADCOM (AVAGO)

Manufacturer part number:
HSMQ-C280
TME Symbol:
HSMQ-C280

Specification

Manufacturer
BROADCOM (AVAGO)
Type of diode
LED
LED colour
green
Mounting
SMD
Case - inch
0402
Luminosity
112.5...222.8mcd
Operating voltage
2.7...3.9V DC
Dimensions
1x0.5x0.4mm
Viewing angle
130°
LED current
20mA
Wavelength
522nm
Power
78mW
Front
flat
Manufacturer series
chipLED
Gross weight0.5 g
Certificates
See other products in this category: SMD colour LEDs BROADCOM (AVAGO),
See other products from this series.:
*
HSMQ-C280
0 in TME stock
No. of pieces (Multiplicity: 12 000)
Minimum order quantity: 12 000.
Multiplicity: 12 000.
Product for special order