+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | BROADCOM (AVAGO) | |
Type of diode | LED | |
LED colour | green | |
Mounting | SMD | |
Luminosity | 4500mcd | |
Operating voltage | 2.7...3.9V DC | |
Dimensions | 3.2x1.6x1.85mm | |
Viewing angle | 15° | |
LED current | 20mA | |
Wavelength | 515nm | |
LED lens | transparent | |
Power | 78mW | |
Front | convex | |
Manufacturer series | chipLED |