+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

HSMR-C197

LED; blue; SMD; 18÷55mcd; 3.4÷3.9VDC; 1.6x0.8x0.4mm; 130°; 20mA


Manufacturer: BROADCOM (AVAGO)

Manufacturer part number:
HSMR-C197
TME Symbol:
HSMR-C197

Specification

Manufacturer
BROADCOM (AVAGO)
Type of diode
LED
LED colour
blue
Mounting
SMD
Luminosity
18...55mcd
Operating voltage
3.4...3.9V DC
Dimensions
1.6x0.8x0.4mm
Viewing angle
130°
LED current
20mA
Wavelength
469nm
LED lens
diffused
Power
78mW
Manufacturer series
chipLED
Gross weight0.5 g
Certificates
See other products in this category: SMD colour LEDs BROADCOM (AVAGO),
See other products from this series.:
*
HSMR-C197
0 in TME stock
No. of pieces (Multiplicity: 16 000)
Minimum order quantity: 16 000.
Multiplicity: 16 000.
Product for special order