+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

HSMR-C230

LED; blue; SMD; 0402; 18mcd; 2.55÷3.15VDC; 1x0.55x0.3mm; 175°; 20mA


Manufacturer: BROADCOM (AVAGO)

Manufacturer part number:
HSMR-C230
TME Symbol:
HSMR-C230

Specification

Manufacturer
BROADCOM (AVAGO)
Type of diode
LED
LED colour
blue
Mounting
SMD
Case - inch
0402
Luminosity
18mcd
Operating voltage
2.55...3.15V DC
Dimensions
1x0.55x0.3mm
Viewing angle
175°
LED current
20mA
Wavelength
468nm
LED lens
transparent
LED version
angular
Power
31mW
Manufacturer series
chipLED
Gross weight0.01 g
Certificates
See other products in this category: SMD colour LEDs BROADCOM (AVAGO),
See other products from this series.:
*
HSMR-C230
3048 in TME stock
Net price for quantities from 1 pcs - 0.55 USDGross price for quantities from 1 pcs - 0.55 USD
Net price for quantities from 5 pcs - 0.33 USDGross price for quantities from 5 pcs - 0.33 USD
Net price for quantities from 25 pcs - 0.26 USDGross price for quantities from 25 pcs - 0.26 USD
Net price for quantities from 100 pcs - 0.24 USDGross price for quantities from 100 pcs - 0.24 USD
Net price for quantities from 1000 pcs - 0.24 USDGross price for quantities from 1000 pcs - 0.24 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerReel = 4 000 pcs