+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

HSMR-C265

LED; blue; SMD; 1305; 18÷45mcd; 3.4÷3.9VDC; 3.4x1.25x1.1mm; 150°

Manufacturer: BROADCOM (AVAGO)

Manufacturer part number:
HSMR-C265
TME Symbol:
HSMR-C265

Specification

Manufacturer
BROADCOM (AVAGO)
Type of diode
LED
LED colour
blue
Mounting
SMD
Case - inch
1305
Luminosity
18...45mcd
Operating voltage
3.4...3.9V DC
Dimensions
3.4x1.25x1.1mm
Viewing angle
150°
LED current
20mA
Wavelength
473nm
LED lens
transparent
LED version
reverse mount
Power
78mW
Manufacturer series
chipLED
Gross weight0.016 g
Certificates
See other products in this category: SMD colour LEDs BROADCOM (AVAGO),
See other products from this series.:
*
HSMR-C265
3000 in TME stock
Net price for quantities from 2 pcs - 0.43 USDGross price for quantities from 2 pcs - 0.43 USD
Net price for quantities from 10 pcs - 0.22 USDGross price for quantities from 10 pcs - 0.22 USD
Net price for quantities from 50 pcs - 0.17 USDGross price for quantities from 50 pcs - 0.17 USD
Net price for quantities from 250 pcs - 0.15 USDGross price for quantities from 250 pcs - 0.15 USD
Net price for quantities from 1000 pcs - 0.14 USDGross price for quantities from 1000 pcs - 0.14 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 2.
Multiplicity: 1.
Packaging method by the manufacturerReel = 3 000 pcs