+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | BROADCOM (AVAGO) | |
Type of diode | LED | |
LED colour | blue | |
Mounting | SMD | |
Case - inch | 0402 | |
Luminosity | 28.5...80mcd | |
Operating voltage | 2.7...3.9V DC | |
Dimensions | 1x0.5x0.4mm | |
Viewing angle | 130° | |
LED current | 20mA | |
Wavelength | 465nm | |
LED lens | diffused | |
Power | 78mW | |
Front | flat | |
Manufacturer series | chipLED |