+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | BROADCOM (AVAGO) | |
Type of diode | LED | |
LED colour | blue | |
Mounting | SMD | |
Luminosity | 180...1125mcd | |
Operating voltage | 2.5...3.5V DC | |
Dimensions | 1.6x0.8x0.98mm | |
Viewing angle | 50° | |
LED current | 20mA | |
Wavelength | 469nm | |
Power | 70mW | |
Front | convex | |
Manufacturer series | chipLED |