+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

HSMS-A100-L00J1

LED; red; SMD; PLCC2; 11.2÷15mcd; 2.2÷2.6VDC; 3.2x2.8x1.9mm; 120°

Manufacturer: BROADCOM (AVAGO)

Manufacturer part number:
HSMS-A100-L00J1
TME Symbol:
HSMS-A100-L00J1

Specification

Manufacturer
BROADCOM (AVAGO)
Type of diode
LED
LED colour
red
Mounting
SMD
Case
PLCC2
Luminosity
11.2...15mcd
Operating voltage
2.2...2.6V DC
Dimensions
3.2x2.8x1.9mm
Viewing angle
120°
LED current
20mA
Wavelength
626nm
Power
63mW
Front
flat
Gross weight0.01 g
Certificates
See other products in this category: SMD colour LEDs BROADCOM (AVAGO),
*
HSMS-A100-L00J1
0 in TME stock
Net price for quantities from 1 pcs - 0.52 USDGross price for quantities from 1 pcs - 0.52 USD
Net price for quantities from 5 pcs - 0.43 USDGross price for quantities from 5 pcs - 0.43 USD
Net price for quantities from 10 pcs - 0.38 USDGross price for quantities from 10 pcs - 0.38 USD
Net price for quantities from 50 pcs - 0.28 USDGross price for quantities from 50 pcs - 0.28 USD
Net price for quantities from 100 pcs - 0.24 USDGross price for quantities from 100 pcs - 0.24 USD
Net price for quantities from 500 pcs - 0.20 USDGross price for quantities from 500 pcs - 0.20 USD
Net price for quantities from 1000 pcs - 0.18 USDGross price for quantities from 1000 pcs - 0.18 USD
Net price for quantities from 2000 pcs - 0.17 USDGross price for quantities from 2000 pcs - 0.17 USD
Net price for quantities from 4000 pcs - 0.16 USDGross price for quantities from 4000 pcs - 0.16 USD
Net price for quantities from 10000 pcs - 0.16 USDGross price for quantities from 10000 pcs - 0.16 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.