+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

HSMS-C110

LED; red; SMD; 1206; 2.8÷10mcd; 2.1÷2.6VDC; 3.2x1.5x1mm; 130°; 20mA

Manufacturer: BROADCOM (AVAGO)

Manufacturer part number:
HSMS-C110
TME Symbol:
HSMS-C110

Specification

Manufacturer
BROADCOM (AVAGO)
Type of diode
LED
LED colour
red
Mounting
SMD
Case - inch
1206
Luminosity
2.8...10mcd
Operating voltage
2.1...2.6V DC
Dimensions
3.2x1.5x1mm
Viewing angle
130°
LED current
20mA
Wavelength
626nm
LED lens
transparent
LED version
angular
Power
65mW
Manufacturer series
chipLED
Gross weight0.017 g
Certificates
See other products in this category: SMD colour LEDs BROADCOM (AVAGO),
See other products from this series.:
*
HSMS-C110
5412 in TME stock
Net price for quantities from 1 pcs - 0.24 USDGross price for quantities from 1 pcs - 0.24 USD
Net price for quantities from 10 pcs - 0.15 USDGross price for quantities from 10 pcs - 0.15 USD
Net price for quantities from 100 pcs - 0.09 USDGross price for quantities from 100 pcs - 0.09 USD
Net price for quantities from 500 pcs - 0.07 USDGross price for quantities from 500 pcs - 0.07 USD
Net price for quantities from 1000 pcs - 0.07 USDGross price for quantities from 1000 pcs - 0.07 USD
Net price for quantities from 3000 pcs - 0.07 USDGross price for quantities from 3000 pcs - 0.07 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerReel = 3 000 pcs