+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

HSMS-C197

LED; red; SMD; 0603; 2.8÷10mcd; 2.1÷2.6VDC; 1.6x0.8x0.4mm; 130°


Manufacturer: BROADCOM (AVAGO)

Manufacturer part number:
HSMS-C197
TME Symbol:
HSMS-C197

Specification

Manufacturer
BROADCOM (AVAGO)
Type of diode
LED
LED colour
red
Mounting
SMD
Case - inch
0603
Luminosity
2.8...10mcd
Operating voltage
2.1...2.6V DC
Dimensions
1.6x0.8x0.4mm
Viewing angle
130°
LED current
20mA
Wavelength
626nm
LED lens
diffused
Power
52mW
Front
flat
Manufacturer series
chipLED
Gross weight0.012 g
Certificates
See other products in this category: SMD colour LEDs BROADCOM (AVAGO),
See other products from this series.:
*
HSMS-C197
0 in TME stock
No. of pieces (Multiple of: 5)
Minimum order quantity: 5.
Multiple of: 5.
Net price for quantities from 5 pcs - 0.27 USDGross price for quantities from 5 pcs - 0.27 USD
Net price for quantities from 25 pcs - 0.19 USDGross price for quantities from 25 pcs - 0.19 USD
Net price for quantities from 100 pcs - 0.15 USDGross price for quantities from 100 pcs - 0.15 USD
Net price for quantities from 1000 pcs - 0.12 USDGross price for quantities from 1000 pcs - 0.12 USD
Net price for quantities from 4000 pcs - 0.11 USDGross price for quantities from 4000 pcs - 0.11 USD
Packaging method by the manufacturer:
Reel = 4 000 pcs