+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

HSMW-C020

LED; white; SMD; 112.5÷118mcd; 130°; 10mA; Front: flat; 2.55÷3VDC

Manufacturer: BROADCOM (AVAGO)

Manufacturer part number:
HSMW-C020
TME Symbol:
HSMW-C020

Specification

Manufacturer
BROADCOM (AVAGO)
Type of diode
LED
LED colour
white
Mounting
SMD
Case - inch
0603
Luminosity
112.5...118mcd
Viewing angle
130°
LED current
10mA
Dimensions
1.6x0.8x0.2mm
Front
flat
Operating voltage
2.55...3V DC
Power
32mW
Manufacturer series
chipLED
Gross weight0.5 g
Certificates
See other products in this category: SMD white LEDs BROADCOM (AVAGO),
See other products from this series.:
*
HSMW-C020
0 in TME stock
No. of pieces (Multiplicity: 36 000)
Minimum order quantity: 36 000.
Multiplicity: 36 000.
Product for special order