+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

HSMW-C191-U0000

LED; white neutral; SMD; 71.5÷200mcd; 140°; 20mA; Lens: diffused


Manufacturer: BROADCOM (AVAGO)

Manufacturer part number:
HSMW-C191-U0000
TME Symbol:
HSMW-C191-U0000

Specification

Manufacturer
BROADCOM (AVAGO)
Type of diode
LED
LED colour
white neutral
Mounting
SMD
Case - inch
0603
Luminosity
71.5...200mcd
Viewing angle
140°
LED current
20mA
Dimensions
1.6x0.8x0.6mm
LED lens
diffused
Front
flat
Operating voltage
3.6...3.9V DC
Power
78mW
Chromatic coordinates
x: 0.29; y: 0.27
Manufacturer series
chipLED
Gross weight0.2 g
Certificates
See other products in this category: SMD white LEDs BROADCOM (AVAGO),
See other products from this series.:
*
HSMW-C191-U0000
0 in TME stock
No. of pieces (Multiplicity: 4 000)
Minimum order quantity: 4 000.
Multiplicity: 4 000.
Product for special order