+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer | BROADCOM (AVAGO) | |
Type of diode | LED | |
LED colour | white neutral | |
Mounting | SMD | |
Viewing angle | 120° | |
LED current | 30mA | |
Dimensions | 3.7mmx900µmx430µm | |
LED lens | diffused | |
Front | flat | |
Operating voltage | 3.3...3.9V DC | |
Power | 0.12W | |
Chromatic coordinates | x: 0.31; y: 0.31 | |
Manufacturer series | chipLED | |
LED version | angular |