+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer | BROADCOM (AVAGO) | |
Type of diode | LED | |
LED colour | white | |
Mounting | SMD | |
Luminosity | 1520...2125mcd | |
Viewing angle | 110° | |
LED current | 30mA | |
Dimensions | 2.8x1.8x0.8mm | |
Front | flat | |
Operating voltage | 2.9...3.5V DC | |
Power | 105mW | |
Manufacturer series | chipLED | |
LED version | angular |