+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | BROADCOM (AVAGO) | |
Type of diode | LED | |
LED colour | yellow | |
Mounting | SMD | |
Luminosity | 2.8...9.3mcd | |
Operating voltage | 1.6...2.6V DC | |
Dimensions | 3x1x2mm | |
Viewing angle | 125° | |
LED current | 20mA | |
Wavelength | 588nm | |
LED version | angular | |
Power | 65mW | |
Front | convex | |
Manufacturer series | chipLED |