+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

HSMZ-A400-V30M1

LED; red; SMD; PLCC4; 2.8÷3.4VDC; 3.5x2.8x1.9mm; 120°; 50mA; 240mW


Manufacturer: BROADCOM (AVAGO)

Manufacturer part number:
HSMZ-A400-V30M1
TME Symbol:
HSMZ-A400-V30M1

Specification

Manufacturer
BROADCOM (AVAGO)
Type of diode
LED
LED colour
red
Mounting
SMD
Case
PLCC4
Case - mm
3528
Operating voltage
2.8...3.4V DC
Dimensions
3.5x2.8x1.9mm
Viewing angle
120°
LED current
50mA
Wavelength
630nm
LED lens
transparent
Power
0.24W
Gross weight0.037 g
Certificates
See other products in this category: SMD colour LEDs BROADCOM (AVAGO),
*
HSMZ-A400-V30M1
1070 in TME stock
Net price for quantities from 1 pcs - 0.40 USDGross price for quantities from 1 pcs - 0.40 USD
Net price for quantities from 5 pcs - 0.36 USDGross price for quantities from 5 pcs - 0.36 USD
Net price for quantities from 10 pcs - 0.33 USDGross price for quantities from 10 pcs - 0.33 USD
Net price for quantities from 25 pcs - 0.30 USDGross price for quantities from 25 pcs - 0.30 USD
Net price for quantities from 100 pcs - 0.26 USDGross price for quantities from 100 pcs - 0.26 USD
Net price for quantities from 500 pcs - 0.24 USDGross price for quantities from 500 pcs - 0.24 USD
Net price for quantities from 1000 pcs - 0.23 USDGross price for quantities from 1000 pcs - 0.23 USD
Net price for quantities from 2000 pcs - 0.22 USDGross price for quantities from 2000 pcs - 0.22 USD
Net price for quantities from 4000 pcs - 0.22 USDGross price for quantities from 4000 pcs - 0.22 USD
Net price for quantities from 6000 pcs - 0.21 USDGross price for quantities from 6000 pcs - 0.21 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 2 000 pcs