+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | STMicroelectronics | |
Type of diode | TVS array | |
Max. forward impulse current | 3A | |
Semiconductor structure | double, unidirectional | |
Version | ESD | |
Mounting | SMD | |
Max. off-state voltage | 3V | |
Leakage current | 0.1µA | |
Application | Ethernet |