+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

HSP061-4M10

Diode: TVS array; 6V; 1A; unidirectional; ESD; UQFN10; Ch: 4

Manufacturer: STMicroelectronics

Manufacturer part number:
HSP061-4M10
TME Symbol:
HSP061-4M10

Specification

Manufacturer
STMicroelectronics
Type of diode
TVS array
Breakdown voltage
6V
Max. forward impulse current
1A
Semiconductor structure
unidirectional
Version
ESD
Mounting
SMD
Case
UQFN10
Max. off-state voltage
5V
Leakage current
70nA
Number of channels
4
Application
Ethernet, USB
Kind of package
reel, tape
Gross weight0.1 g
Certificates

WATCH VIDEO

See other products in this category: Protection diodes - arrays STMicroelectronics,
*
HSP061-4M10
0 in TME stock
No. of pieces (Multiplicity: 3 000)
Product for special order