+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

HSS-2259

Test probe: high current; 25A; Ø: 4.9mm; HSS-2259; brass; 10N; 1mΩ


Manufacturer: INGUN

Manufacturer part number:
HSS-2259
TME Symbol:
HSS-2259

Specification

Manufacturer
INGUN
Type of test probe
high current
Current rating
25A
Tip diameter
4.9mm
Manufacturer series
HSS-2259
Contact material
brass
Blade tip shape
rounded
Spring compression force
10N
Contact plating
silver plated
Operational spring compression
7mm
Maksimum spring compression
9.5mm
Mounting
push-in
Max. contact resistance:
1mΩ
Length
57.5mm
Test accessories features
magnetic
Operating temperature
0...80°C
Dimensions
TIP
Gross weight13.81 g

WATCH VIDEO

See other products in this category: Test Probes INGUN,
See other products from this series.:
*
HSS-2259
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 31.36 USDGross price for quantities from 1 pcs - 31.36 USD
Net price for quantities from 10 pcs - 29.40 USDGross price for quantities from 10 pcs - 29.40 USD
Packaging method by the manufacturer:Cardboard = 5 pcs