+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

HSS-B20-095H

Heatsink: extruded; U; TO220; black; L: 19mm; W: 22mm; H: 11.2mm; screw

Manufacturer: Same Sky®

Manufacturer part number:
HSS-B20-095H
TME Symbol:
HSS-B20-095H

Specification

Manufacturer
Same Sky®
Type of heatsink
extruded
Heatsink shape
U
Application
TO220
Colour
black
Length
19mm
Width
22mm
Height
11.2mm
Material
aluminium
Material finishing
anodized
Mounting
screw
Thermal resistance @200 LFM
6.5°C/W
Base thickness
800µm
Thermal resistance
max. 23.32°C/W
Gross weight2.89 g
Certificates
See other products in this category: Heatsinks Same Sky®,
*
HSS-B20-095H
0 in TME stock
Net price for quantities from 5400 pcs - 0.56 USDGross price for quantities from 5400 pcs - 0.56 USD
No. of pieces (Multiplicity: 5 400)