+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

HSS-B20-097H

Heatsink: extruded; U; TO220; black; L: 19mm; W: 21.1mm; H: 10mm; screw


Manufacturer: Same Sky®

Manufacturer part number:
HSS-B20-097H
TME Symbol:
HSS-B20-097H

Specification

Manufacturer
Same Sky®
Type of heatsink
extruded
Heatsink shape
U
Application
TO220
Colour
black
Length
19mm
Width
21.1mm
Height
10mm
Material
aluminium
Material finishing
anodized
Mounting
screw
Thermal resistance @200 LFM
5.39°C/W
Base thickness
800µm
Thermal resistance
max. 27.22°C/W
Gross weight7.5 g
Certificates
See other products in this category: Heatsinks Same Sky®,
*
HSS-B20-097H
0 in TME stock
No. of pieces (Multiplicity: 5 000)
Minimum order quantity: 5 000.
Multiplicity: 5 000.
Net price for quantities from 5000 pcs - 0.74 USDGross price for quantities from 5000 pcs - 0.74 USD