+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: HT HI TECH POLYMERS
Manufacturer | HT HI TECH POLYMERS | |
Type of cable accessories | grommet | |
Panel cutout diameter | 80mm | |
Body material | elastomer thermoplastic TPE | |
Body colour | white | |
Panel thickness | 1...5.5mm | |
Operating temperature | -40...130°C | |
Flammability rating | UL94V-0 | |
Cable external diameter | 20...60mm | |
IP rating | IP67 | |
Manufacturer series | HSS | |
Size | M80 |