+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

HSS12-B20-P95

Heatsink: extruded; TO220; black; L: 11mm; W: 22mm; H: 19mm; aluminium


Manufacturer: Same Sky®

Manufacturer part number:
HSS12-B20-P95
TME Symbol:
HSS12-B20-P95

Specification

Manufacturer
Same Sky®
Type of heatsink
extruded
Application
TO220
Colour
black
Length
11mm
Width
22mm
Height
19mm
Material
aluminium
Material finishing
anodized
Thermal resistance @200 LFM
10.9°C/W
Base thickness
800µm
Thermal resistance
max. 32.8°C/W
Gross weight2.89 g
Certificates
See other products in this category: Heatsinks Same Sky®,
*
HSS12-B20-P95
0 in TME stock
No. of pieces (Multiple of: 6 750)
Minimum order quantity: 6 750.
Multiple of: 6 750.
Net price for quantities from 6750 pcs - 1.05 USDGross price for quantities from 6750 pcs - 1.05 USD