+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

HST9-C350

Phototransistor; SMD; Dim: 3.2x1.6x1.1mm; 30V; Lens: transparent


Manufacturer: BROADCOM (AVAGO)

Manufacturer part number:
HST9-C350
TME Symbol:
HST9-C350

Specification

Manufacturer
BROADCOM (AVAGO)
Type of photoelement
phototransistor
Mounting
SMD
Dimensions
3.2x1.6x1.1mm
Collector-emitter voltage
30V
LED lens
transparent
Dark current
0.1µA
Front
convex
Gross weight0.5 g
Certificates
See other products in this category: Phototransistors BROADCOM (AVAGO),
*
HST9-C350
0 in TME stock
No. of pieces (Multiplicity: 3 000)
Minimum order quantity: 3 000.
Multiplicity: 3 000.
Product for special order