+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

ETCS 0031

Tool: for crimping; IDC connectors


Manufacturer: HSUN WANG

Manufacturer part number:
ETCS 0031
TME Symbol:
HT-214

Specification

Manufacturer
HSUN WANG
Type of tool
for crimping
Crimp tool application
IDC connectors
Tool material
steel
Length
245mm
Crimp tool features
  • blackened tool
  • delivered with plastic adapter for 6 or 10 mm wide connectors
  • die length 55 mm
  • handles fitted with plastic sleeves
Gross weight525.11 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Crimping Tools - Others HSUN WANG,
*
ETCS 0031
53 in TME stock
Net price for quantities from 1 pcs - 13.25 USDGross price for quantities from 1 pcs - 13.25 USD
Net price for quantities from 3 pcs - 12.04 USDGross price for quantities from 3 pcs - 12.04 USD
Net price for quantities from 5 pcs - 10.84 USDGross price for quantities from 5 pcs - 10.84 USD
Net price for quantities from 20 pcs - 9.63 USDGross price for quantities from 20 pcs - 9.63 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 5 pcsCardboard = 30 pcs