+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

HT-332

Stripping tool; Wire: coaxial; 99mm; RG58,RG59,RG6,RG62


Manufacturer: SMT ELECTRONIC TECHNOLOGY

Manufacturer part number:
HT-332
TME Symbol:
HT-332

Specification

Manufacturer
SMT ELECTRONIC TECHNOLOGY
Type of tool
stripping tool
Kind of stripping wire
coaxial
Length
99mm
Tool material
plastic
Kind of cable
RG6, RG58, RG59, RG62
Stripping tool features
  • 6 - RG6 mark
  • 8 - RG58 mark
  • 9 - RG59/62 mark
  • adjustable head with four V notches enables adjusting to a stripped cable diameter
  • a tool structure enables fastening it as a self-locking clip
  • blade position adjustment by means of screwing special Allen hex screws with delivered key
  • D - special mark
  • fitted with two movable blades
  • insulation is cut after the tool rotates several times around the cable axis
Possible applications
Gross weight58.8 g
Certificates
See other products in this category: Strippers for wire & cable SMT ELECTRONIC TECHNOLOGY,
*
HT-332
177 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 12.11 USDGross price for quantities from 1 pcs - 12.11 USD
Net price for quantities from 3 pcs - 10.91 USDGross price for quantities from 3 pcs - 10.91 USD
Net price for quantities from 5 pcs - 9.67 USDGross price for quantities from 5 pcs - 9.67 USD
Packaging method by the manufacturer:Cardboard = 25 pcs