+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.

No U.S. Customs – Order from TME with Confidence

Here you will find out more

HT-236N

Tool: for crimping; non-insulated terminals


Manufacturer: SMT ELECTRONIC TECHNOLOGY

Manufacturer part number:
HT-236N
TME Symbol:
HT-336N

Specification

Manufacturer
SMT ELECTRONIC TECHNOLOGY
Type of tool
for crimping
Crimp tool application
non-insulated terminals
Wire cross-section
1.5mm2/2.5mm2/6mm2/10mm2
Tool material
carbon steel
Crimp tool features
  • a modified lever mechanism enables to operate with lower force in comparison with standard tools
  • a ratched mechanism serves also as a handle lock
  • blackened tool
  • ergonomic pads on handles
  • hardened tools
Jaws shape
Gross weight527.7 g
Certificates
See other products in this category: Crimping Tools for Terminals SMT ELECTRONIC TECHNOLOGY,
*
HT-236N
29 in TME stock
Net price for quantities from 1 pcs - 22.40 USDGross price for quantities from 1 pcs - 22.40 USD
Net price for quantities from 3 pcs - 21.11 USDGross price for quantities from 3 pcs - 21.11 USD
Net price for quantities from 10 pcs - 19.81 USDGross price for quantities from 10 pcs - 19.81 USD
Net price for quantities from 50 pcs - 18.51 USDGross price for quantities from 50 pcs - 18.51 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 5 pcsCardboard = 30 pcs