+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

HT12E-SOP20-TR

IC: remote control encoder; SOP20; -20÷75°C; reel,tape; 2.4÷12VDC


Manufacturer: HOLTEK

Manufacturer part number:
HT12E-SOP20-TR
TME Symbol:
HT12E-SOP20-TR

Specification

Manufacturer
HOLTEK
Type of integrated circuit
remote control encoder
Case
SOP20
Mounting
SMD
Operating temperature
-20...75°C
Kind of package
reel, tape
DC supply current
0.4mA
Supply voltage
  • 2.4...12V DC
Integrated circuit features
  • low standby current
  • LPC
Gross weight0.711 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Integrated circuits - others HOLTEK,
*
HT12E-SOP20-TR
0 in TME stock
No. of pieces (Multiple of: 1 000)
Minimum order quantity: 1 000.
Multiple of: 1 000.
Product for special order
Packaging method by the manufacturer:Reel = 1 000 pcs