+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

HT19LG-G

IC: switch; SMD; SOIC8; 0÷50°C; reel,tape

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
HT19LG-G
TME Symbol:
HT19LG-G

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
switch
Mounting
SMD
Case
SOIC8
Operating temperature
0...50°C
Kind of package
reel, tape
Manufacturer standard package
3300pcs.
Gross weight0.1 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: MOSFET/IGBT drivers MICROCHIP TECHNOLOGY,
*
HT19LG-G
0 in TME stock
Net price for quantities from 3300 pcs - 1.34 USDGross price for quantities from 3300 pcs - 1.34 USD
No. of pieces (Multiplicity: 3 300)