+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

HT1E437

Stand; telescopic; aluminium,polycarbonate; Hmax: 62mm

Manufacturer: HÖGERT TECHNIK

Manufacturer part number:
HT1E437
TME Symbol:
HT1E437

Specification

Manufacturer
HÖGERT TECHNIK
Type of tool accessories
stand
Version
telescopic
Material
aluminium, polycarbonate
Maximum height
62mm
Mounting
1/4"
Min. height
14.5mm
Gross weight1.54 kg
EAN code5902801692918
See other products in this category: Industrial and Workshop Lighting HÖGERT TECHNIK,
*
HT1E437
0 in TME stock
Net price for quantities from 1 pcs - 11.83 USDGross price for quantities from 1 pcs - 11.83 USD
Net price for quantities from 3 pcs - 10.64 USDGross price for quantities from 3 pcs - 10.64 USD
No. of pieces (Multiplicity: 1)