+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

HT1P190

Crimping tool: cable terminals; insulated solder sleeves


Manufacturer: HÖGERT TECHNIK

Manufacturer part number:
HT1P190
TME Symbol:
HT1P190

Specification

Manufacturer
HÖGERT TECHNIK
Crimping tool type
cable terminals
Wire cross-section
0.25...6mm2
Die shape
square
Length
175mm
Crimp tool application
  • insulated solder sleeves
  • non-insulated solder sleeves
Gross weight406.06 g
EAN code5901867120076
See other products in this category: Crimping Tools for Terminals HÖGERT TECHNIK,
*
HT1P190
215 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 12.08 USDGross price for quantities from 1 pcs - 12.08 USD
Net price for quantities from 3 pcs - 10.88 USDGross price for quantities from 3 pcs - 10.88 USD
Packaging method by the manufacturer:Cardboard = 10 pcsCardboard = 50 pcs