+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

HT1P205

Crimping tool: cable terminals; insulated solder sleeves


Manufacturer: HÖGERT TECHNIK

Manufacturer part number:
HT1P205
TME Symbol:
HT1P205

Specification

Manufacturer
HÖGERT TECHNIK
Crimping tool type
cable terminals
Wire cross-section
0.25...6mm2
Die shape
hexagon
Length
175mm
Crimp tool application
  • insulated solder sleeves
  • non-insulated solder sleeves
Gross weight410.5 g
EAN code5902801327056
See other products in this category: Crimping Tools for Terminals HÖGERT TECHNIK,
*
HT1P205
871 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 13.35 USDGross price for quantities from 1 pcs - 13.35 USD
Net price for quantities from 3 pcs - 12.01 USDGross price for quantities from 3 pcs - 12.01 USD
Net price for quantities from 10 pcs - 11.58 USDGross price for quantities from 10 pcs - 11.58 USD
Packaging method by the manufacturer:Cardboard = 10 pcsCardboard = 50 pcs