+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: HÖGERT TECHNIK
Manufacturer | HÖGERT TECHNIK | |
Type of tool | stripping tool | |
Kind of stripping wire | round | |
Tool length | 160mm | |
Conform to the norm | DIN ISO 5745 EN 60900 | |
Max. operating voltage | 1kV AC | |
Kind of pliers | insulated |