+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

HT1R071

Wrench: flat; double-sided,rattle; 10mm; L: 160mm; Teeth: 72


Manufacturer: HÖGERT TECHNIK

Manufacturer part number:
HT1R071
TME Symbol:
HT1R071

Specification

Manufacturer
HÖGERT TECHNIK
Type of wrench
flat
Kind of wrench
double-sided, rattle
Spanner size
10mm
Length
160mm
Material
Chrom-vanadium steel
Key features
box end has 15° offset
Number of teeth
72
Gross weight94.5 g
EAN code5902801373909
See other products in this category: Wrenches and Combination Wrenches HÖGERT TECHNIK,
*
HT1R071
9 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 12.92 USDGross price for quantities from 1 pcs - 12.92 USD
Net price for quantities from 3 pcs - 11.63 USDGross price for quantities from 3 pcs - 11.63 USD