+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

HT1S001

Screwdriver: standard; slot; SL 3; 75mm

Manufacturer: HÖGERT TECHNIK

Manufacturer part number:
HT1S001
TME Symbol:
HT1S001

Specification

Manufacturer
HÖGERT TECHNIK
Type of screwdriver
standard
Kind of bit
slot
Bit size
SL 3
Blade length
75mm
Blade material
alloy steel
Screwdriver features
  • magnetic
  • two-component handle
Gross weight41.6 g
EAN code5901867114266
See other products in this category: Standard Screwdrivers HÖGERT TECHNIK,
*
HT1S001
23 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 1.35 USDGross price for quantities from 1 pcs - 1.35 USD
Net price for quantities from 3 pcs - 1.22 USDGross price for quantities from 3 pcs - 1.22 USD